Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoE3124M4W1CV1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05W5034
Product RangeE31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $238.120 |
| 10+ | $223.830 |
| 25+ | $216.690 |
| 50+ | $212.360 |
| 100+ | $208.030 |
Price for:Each
Minimum: 5
Multiple: 1
$1,190.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoE3124M4W1CV1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05W5034
Product RangeE31 Series
Technical Datasheet
Product RangeE31 Series
Keypad Array2 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys8
Panel Cutout Width97.2mm
Panel Cutout Height66.2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
E31 Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
8
Panel Cutout Height
66.2mm
Keypad Array
2 x 4
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
97.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
