Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3218J/2H4PCopy
Newark Part No.10R6578
Product Range3200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $172.410 |
Price for:Each
Minimum: 36
Multiple: 36
$6,206.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3218J/2H4PCopy
Newark Part No.10R6578
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial164.8CFM
Flow Rate - Metric280m³/h
Air Flow - CFM164.8CFM
Noise Rating73dBA
Power Rating50W
Rated Speed13000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product Range3200J Series
SVHCLead
Product Overview
The 3200J series Tube-axial DC Fan with electronically commutated external rotor motor. It features fully integrated commutation electronics and compact design with high power density and electronic protection against reverse polarity, blocking and overloading.
- Compression-rigid curve and low noise factor
- Fan of fibreglass reinforced plastic
- PBTP housing, PA impeller
- Air exhaust over struts
- Rotational direction CW looking at rotor
- Electrical connection via 2 leads AWG 24, TR 64
- Stripped and tinned ends
- Contact application engineering for approvals
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
280m³/h
Noise Rating
73dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
Lead
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
164.8CFM
Air Flow - CFM
164.8CFM
Power Rating
50W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
3200J Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
