Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3258J/2HHPUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46Y2931
Product Range3250J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $171.550 |
Price for:Each
Minimum: 36
Multiple: 36
$6,175.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3258J/2HHPUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46Y2931
Product Range3250J Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size92mm
External Depth38.15mm
Flow Rate - Imperial138CFM
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Flow Rate - Metric235m³/h
Noise Rating59dBA
Power Rating24W
Rated Speed6650rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min3.917m³/min
Product Range3250J Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
138CFM
Air Flow - CFM
138CFM
Noise Rating
59dBA
Rated Speed
6650rpm
Current Rating
-
Air Flow - m3/min
3.917m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
38.15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
235m³/h
Power Rating
24W
Power Connection Type
3 Lead Wires
IP Rating
IP68
Product Range
3250J Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
