Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3314N/2NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41Y1540
Product Range3300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 42+ | $104.000 |
| 50+ | $92.120 |
| 100+ | $89.490 |
| 250+ | $72.430 |
Price for:Each
Minimum: 42
Multiple: 42
$4,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314N/2NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41Y1540
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Flow Rate - Imperial47CFM
Bearing TypeBall Bearing
Air Flow - CFM47CFM
Flow Rate - Metric80m³/h
Noise Rating35dBA
Power Rating1.8W
Rated Speed2650rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.334m³/min
Product Range3300N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
47CFM
Air Flow - CFM
47CFM
Noise Rating
35dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
80m³/h
Power Rating
1.8W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
