
| Quantity | Price |
|---|---|
| 42+ | $72.820 |
| 50+ | $70.570 |
| 100+ | $68.330 |
| 250+ | $66.970 |
Product Information
Product Overview
The 3300N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- GRP (PBT) Housing and GRP (PA) impeller
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 24AWG single wires
- Speed signal
- Go/No-go alarm
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Technical Specifications
48V
Square
92mm
Ball Bearing
47CFM
35dBA
2650rpm
-
1.334m³/min
Lead (14-Jun-2023)
DC
48VDC
32mm
47CFM
80m³/h
1.8W
2 Lead Wires
IP20
3300N Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
