Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114N/2HU-272Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y5236
Product Range4100NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $231.110 |
| 50+ | $226.490 |
| 100+ | $221.860 |
Price for:Each
Minimum: 36
Multiple: 36
$8,319.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114N/2HU-272Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68Y5236
Product Range4100NU Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial140CFM
Flow Rate - Metric3.97m³/min
Air Flow - CFM140CFM
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min3.97m³/min
Product Range4100NU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.97m³/min
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.97m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
140CFM
Air Flow - CFM
140CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4100NU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
