Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4418LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6583
Product Range4400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $98.150 |
| 50+ | $96.190 |
| 100+ | $94.230 |
| 250+ | $92.260 |
Price for:Each
Minimum: 36
Multiple: 36
$3,533.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4418LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6583
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial88.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric150m³/h
Air Flow - CFM88.3CFM
Noise Rating37dBA
Power Rating2.5W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.5m³/min
Product Range4400 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 4418L is a 48VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.
- -20 to 75°C ambient temperature range
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
88.3CFM
Flow Rate - Metric
150m³/h
Noise Rating
37dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
2.5m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Supply Voltage
48VDC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
88.3CFM
Power Rating
2.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
