Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No514 FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2738
Product Range500F Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $53.180 |
| 5+ | $49.200 |
| 10+ | $46.860 |
| 25+ | $44.200 |
| 50+ | $37.830 |
| 100+ | $35.370 |
| 250+ | $25.890 |
| 5000+ | $25.380 |
Price for:Each
Minimum: 1
Multiple: 1
$53.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No514 FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2738
Product Range500F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM11.8CFM
Noise Rating30dBA
Power Rating1W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.34m³/min
Static Pressure38Pa
Product Range500F Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
30dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
0.34m³/min
Product Range
500F Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
11.8CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
38Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 514 F
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
