Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55442.70170Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F5823
Product RangeQLK45AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 128+ | $206.470 |
| 250+ | $202.340 |
Price for:Each
Minimum: 128
Multiple: 128
$26,428.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55442.70170Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F5823
Product RangeQLK45AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size-
External Depth71mm
Flow Rate - Metric3.72m³/min
Air Flow - CFM133CFM
Flow Rate - Imperial133CFM
Air Flow - m3/min3.72m³/min
Noise Rating-
Bearing TypeSleeve Bearing
Power Connection TypeTerminal Block
Power Rating40W
Product RangeQLK45AC Series
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
71mm
Air Flow - CFM
133CFM
Air Flow - m3/min
3.72m³/min
Bearing Type
Sleeve Bearing
Power Rating
40W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
-
Flow Rate - Metric
3.72m³/min
Flow Rate - Imperial
133CFM
Noise Rating
-
Power Connection Type
Terminal Block
Product Range
QLK45AC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
