Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No612NMECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9892
Product Range600N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 45+ | $46.930 |
Price for:Each
Minimum: 45
Multiple: 45
$2,111.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NMECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K9892
Product Range600N Series
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial21CFM
Flow Rate - Metric35m³/h
Noise Rating28dBA
Power Rating800mW
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Product Range600N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage
12V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
21CFM
Noise Rating
28dBA
Power Connection Type
2 Lead Wires
IP Rating
IP20
SVHC
No SVHC (25-Jun-2020)
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
35m³/h
Power Rating
800mW
Current Rating
-
Product Range
600N Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
