Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No612NNCopy
Newark Part No.86K9893
Product Range600N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.640 |
Price for:Each
Minimum: 45
Multiple: 45
$2,728.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NNCopy
Newark Part No.86K9893
Product Range600N Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial24.7CFM
Flow Rate - Metric42m³/h
Air Flow - CFM24.7CFM
Noise Rating35dBA
Power Rating1.6W
Rated Speed5100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.7m³/min
Product Range600N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 612NN is a 12VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm, moisture protection ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over struts direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5100RPM Speed rating
- 1.5W Rated power
- -20 to 70°C Maximum ambient temperature range
- Electronic blocking and overload protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
42m³/h
Noise Rating
35dBA
Rated Speed
5100rpm
Current Rating
-
Air Flow - m3/min
0.7m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
24.7CFM
Air Flow - CFM
24.7CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
600N Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
