Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9272206007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9897
Product Range600NG Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
| 5+ | $50.510 |
| 10+ | $49.430 |
| 25+ | $48.350 |
| 50+ | $45.040 |
| 100+ | $43.030 |
| 250+ | $38.610 |
| 5000+ | $36.440 |
Price for:Each
Minimum: 1
Multiple: 1
$51.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9272206007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9897
Product Range600NG Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial33CFM
Flow Rate - Metric0.92m³/min
Air Flow - CFM33CFM
Noise Rating43dBA
Power Rating3.8W
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.92m³/min
Product Range600NG Series
SVHCLead (14-Jun-2023)
Product Overview
The 614NGHH is a 24VDC Axial Fan with sleeve bearing, electronically commutated external rotor motor, fully integrated communication electronics with electronic protection against reverse polarity, blocking and overloading, mounting from either face using four 3 fibreglass-reinforced plastic PA impeller and PBTP housing 7mm holes, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 22AWG Leads 2-wire connection
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.92m³/min
Noise Rating
43dBA
Rated Speed
6850rpm
Current Rating
-
Air Flow - m3/min
0.92m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
33CFM
Air Flow - CFM
33CFM
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600NG Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate