Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6212NMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9901
Product Range6200N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $283.380 |
| 50+ | $270.080 |
| 100+ | $264.690 |
Price for:Each
Minimum: 32
Multiple: 32
$9,068.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6212NMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9901
Product Range6200N Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial206CFM
Flow Rate - Metric5.77m³/min
Air Flow - CFM206CFM
Noise Rating50dBA
Power Rating12W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.77m³/min
Product Range6200N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 6200N series Tube-axial Fan with metal fan housing, impeller of fibre-glass reinforced plastic PA. The 6200N series fans features counter-clockwise direction of rotation, electrical connection via 2 flat pins 3x0.5mm and housing with ground lug for screw M4x8 (TORX).
- Air exhaust over struts
- Mounting from either face using two 4.3mm holes
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.77m³/min
Noise Rating
50dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
5.77m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
206CFM
Air Flow - CFM
206CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
6200N Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
