Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No624 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 45+ | $54.680 |
| 90+ | $51.650 |
| 135+ | $48.610 |
| 270+ | $45.570 |
| 5040+ | $44.660 |
Price for:Each
Minimum: 45
Multiple: 45
$2,460.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624 NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2749
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating35dBA
Power Rating2.2W
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating92mA
IP Rating-
Air Flow - m3/min0.67m³/min
Static Pressure88Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
6100rpm
Current Rating
92mA
Air Flow - m3/min
0.67m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
88Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 624 N
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
