Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No7114 NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2751
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $233.380 |
| 5+ | $213.530 |
| 10+ | $202.530 |
| 25+ | $189.240 |
| 50+ | $159.240 |
| 100+ | $148.220 |
| 10000+ | $145.250 |
Price for:Each
Minimum: 1
Multiple: 1
$233.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7114 NCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2751
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating53dBA
Power Rating12W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min5.13m³/min
Static Pressure135Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2850rpm
Current Rating
500mA
Air Flow - m3/min
5.13m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
-
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
135Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
