
| Quantity | Price |
|---|---|
| 40+ | $75.370 |
| 50+ | $71.800 |
| 100+ | $70.360 |
| 250+ | $68.930 |
Product Information
Product Overview
The 712F is a 12VDC Axial Fan with speed signal, Go/No-go alarm, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5300RPM Speed rating
- 1.7W Rated power
- -20 to 70°C Maximum ambient temperature range
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
12V
Square
70mm
25.9CFM
25.9CFM
38dBA
5300rpm
-
0.731m³/min
Lead (14-Jun-2023)
DC
12VDC
15mm
Sleeve Bearing
44m³/h
1.7W
2 Lead Wires
IP20
700F Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
