Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8214 JNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2756
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $124.350 |
| 5+ | $116.620 |
| 10+ | $112.690 |
| 25+ | $106.740 |
| 50+ | $89.470 |
| 100+ | $82.270 |
| 250+ | $60.800 |
Price for:Each
Minimum: 1
Multiple: 1
$124.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8214 JNCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2756
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating55dBA
Power Rating10.8W
Rated Speed8400rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP Rating-
Air Flow - m3/min2.2m³/min
Static Pressure275Pa
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
8400rpm
Current Rating
450mA
Air Flow - m3/min
2.2m³/min
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
10.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
275Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 8214 JN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
