Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoAC6200NMUCopy
Newark Part No.84M8836
Product RangeAC6200N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $476.970 |
| 50+ | $454.950 |
Price for:Each
Minimum: 32
Multiple: 32
$15,263.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC6200NMUCopy
Newark Part No.84M8836
Product RangeAC6200N Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth52mm
Bearing TypeBall Bearing
Air Flow - CFM206CFM
Noise Rating50dBA
Power Rating14W
Rated Speed2850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min5.834m³/min
Product RangeAC6200N Series
SVHCLead
Product Overview
The AC6200NMU is a compact AC Axial Fan suitable for all universal AC voltages. The axial fan features fan speed independent of power frequency, significantly reduced power consumption compared to conventional AC fans.
- Open loop speed regulation
- Fully integrated electronic commutation
- Protected against locking
- Connection via single strands 22AWG, TR 64
- Air exhaust over struts
- Counter-clockwise direction of rotation
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
5.834m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
52mm
Air Flow - CFM
206CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
AC6200N Series
Alternatives for AC6200NMU
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
