Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoAC8300HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87K1974
Product RangeAC8300H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 40+ | $207.350 |
Price for:Each
Minimum: 40
Multiple: 40
$8,294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC8300HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87K1974
Product RangeAC8300H Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47.1CFM
Noise Rating48dBA
Power Rating7.5W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min1.334m³/min
Product RangeAC8300H Series
SVHCLead (14-Jun-2023)
Product Overview
The AC8300H is an AC Axial Fan for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. It is extremely flat and space-saving integrated motor.
- GRP (PBTP) Housing and GRP (PA) impeller
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via single wires 22AWG, TR 64
- Universally usable for all power voltages between
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Moisture protection
- Salt spray protection
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47.1CFM
Power Rating
7.5W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
AC8300H Series
Alternatives for AC8300H
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
