Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV4112NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9720
Product RangeDV4100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $221.070 |
| 50+ | $216.650 |
| 100+ | $212.220 |
Price for:Each
Minimum: 36
Multiple: 36
$7,958.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV4112NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9720
Product RangeDV4100 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial164.7CFM
Bearing TypeBall Bearing
Air Flow - CFM164.7CFM
Flow Rate - Metric280m³/h
Noise Rating61dBA
Power Rating21W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product RangeDV4100 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
164.7CFM
Air Flow - CFM
164.7CFM
Noise Rating
61dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
280m³/h
Power Rating
21W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
DV4100 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
