Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG3G125-AA20-10Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71M0938
Product RangeG3G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,632.130 |
| 25+ | $1,566.100 |
| 50+ | $1,517.110 |
Price for:Each
Minimum: 10
Multiple: 10
$16,321.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG3G125-AA20-10Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71M0938
Product RangeG3G125 Series
Technical Datasheet
Blower TypeCanister
Supply Voltage250VAC
Voltage TypeAC
Fan Frame Size125mm
External Depth211mm
Air Flow - CFM41.2CFM
Flow Rate - Metric69.99m³/h
Flow Rate - Imperial41.2CFM
Air Flow - m3/min1.17m³/min
Noise Rating71dBA
Bearing Type-
Power Connection TypeTerminal Block
Power Rating600W
Product RangeG3G125 Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The G3G125-AA20-10 is an AC Canister Fan Blower with terminal block power connection. The ratings based on a back pressure of 40.15-inches of water (10000 Pascal).
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Canister
Voltage Type
AC
External Depth
211mm
Flow Rate - Metric
69.99m³/h
Air Flow - m3/min
1.17m³/min
Bearing Type
-
Power Rating
600W
IP Rating
-
Supply Voltage
250VAC
Fan Frame Size
125mm
Air Flow - CFM
41.2CFM
Flow Rate - Imperial
41.2CFM
Noise Rating
71dBA
Power Connection Type
Terminal Block
Product Range
G3G125 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
