Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.970 |
| 50+ | $6.830 |
| 100+ | $6.740 |
Price for:Each
Minimum: 30
Multiple: 30
$209.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ32-2Copy
Newark Part No.05C3875
Technical Datasheet
Fan Guard TypePlastic
For Use With80mm Axial Fans
Color / Finish-
Fixing Centers71.5mm
Product Range-
SVHCLead
Product Overview
The LZ32-2 is a Guard Grille according to DIN EN ISO 13857, made of fibreglass-reinforced plastic. The plastic grilles must not be used for the 8200 JH3/JH4, 3200 JH3/JH4 and 4100 NH5 - NH8 series fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Color / Finish
-
Product Range
-
For Use With
80mm Axial Fans
Fixing Centers
71.5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
