Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1101/NEO/BLK/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 5+ | $8.150 |
| 10+ | $7.710 |
| 25+ | $7.100 |
| 50+ | $6.530 |
| 100+ | $6.000 |
| 250+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1101/NEO/BLK/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5309
Technical Datasheet
Diameter20mm
Height7.2mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
20mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
