Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFLMBLCopy
Newark Part No.50AJ8508
Technical Datasheet
Length450mm
Lamp Base Type-
Light Source-
Lens Diameter-
Supply Voltage-
Power Rating3W
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
450mm
Light Source
-
Supply Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
