Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMT100FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK3644
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 5+ | $13.510 |
| 10+ | $12.870 |
| 25+ | $11.940 |
| 50+ | $11.090 |
| 100+ | $10.300 |
| 250+ | $9.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMT100FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AK3644
Technical Datasheet
Enclosure MaterialStainless Steel
External Height32mm
External Width100mm
External Depth19mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Stainless Steel
External Width
100mm
Product Range
-
External Height
32mm
External Depth
19mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
