Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN862Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AC1783
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 5+ | $20.710 |
| 10+ | $20.310 |
| 25+ | $19.890 |
| 50+ | $18.930 |
| 100+ | $17.180 |
| 250+ | $16.830 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN862Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AC1783
Technical Datasheet
Depth2mm
Length20mm
Width10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Depth
2mm
Width
10mm
SVHC
No SVHC (04-Feb-2026)
Length
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
