Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-24.576M TRCopy
Newark Part No.
Full Reel77AK4722
Re-Reel77AK4721
Cut Tape77AK4721
Product RangeEB2532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.737 | $2,211.00 |
| Total Price | $2,211.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.737 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.590 |
| 4000+ | $0.530 |
| 6000+ | $0.512 |
| 10000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB2532YA12-24.576M TRCopy
Newark Part No.
Full Reel77AK4722
Re-Reel77AK4721
Cut Tape77AK4721
Product RangeEB2532 Series
Technical Datasheet
Product RangeEB2532 Series
Frequency24.576MHz
Resonant Frequency24.576MHz
No. of Pins4 Pin
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
Resonant Impedance-
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EB2532 Series
Resonant Frequency
24.576MHz
Frequency Tolerance
± 30ppm
Resonant Impedance
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
24.576MHz
No. of Pins
4 Pin
Frequency Stability
± 50ppm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for EB2532YA12-24.576M TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
