Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-8-37CKMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel60AJ3734
Re-Reel26AJ5877RL
Cut Tape26AJ5877
Product RangeECX-1637 Series
Your Part Number
2,311 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $1.120 |
| 100+ | $1.080 |
| 250+ | $1.030 |
| 500+ | $0.990 |
| 1000+ | $0.970 |
| 2500+ | $0.950 |
| 5000+ | $0.930 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.932 |
| 2000+ | $0.915 |
| 4000+ | $0.896 |
| 6000+ | $0.873 |
| 10000+ | $0.843 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-320-8-37CKMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel60AJ3734
Re-Reel26AJ5877RL
Cut Tape26AJ5877
Product RangeECX-1637 Series
Technical Datasheet
Product RangeECX-1637 Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-1637 Series
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
