Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-1210B-N-TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel54AK5743RL
Cut Tape54AK5743
Product RangeECX-1210B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.190 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 50+ | $1.780 |
| 100+ | $1.700 |
| 250+ | $1.630 |
| 500+ | $1.580 |
| 1000+ | $1.520 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-1210B-N-TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel54AK5743RL
Cut Tape54AK5743
Product RangeECX-1210B Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-1210B Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Product Range
ECX-1210B Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
