Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-500-CN-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel20AM2273
Re-Reel26AM0908RL
Cut Tape26AM0908
Product RangeMultiVolt ECS-5032MV Series
Your Part Number
1,767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.340 | $0.00 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.570 |
| 100+ | $1.520 |
| 250+ | $1.450 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.340 |
| 3000+ | $1.270 |
| 5000+ | $1.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-5032MV-500-CN-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel20AM2273
Re-Reel26AM0908RL
Cut Tape26AM0908
Product RangeMultiVolt ECS-5032MV Series
Frequency Nom50MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS-5032MV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
MultiVolt ECS-5032MV Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
