Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-520-8-37Q-RES-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AR8697
Product RangeECX-1637Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.439 |
| 6000+ | $0.429 |
| 9000+ | $0.396 |
| 15000+ | $0.369 |
| 30000+ | $0.345 |
| 75000+ | $0.329 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-520-8-37Q-RES-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AR8697
Product RangeECX-1637Q Series
Technical Datasheet
Product RangeECX-1637Q Series
Crystal Type-
Crystal Frequency52MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
ESR35ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.45mm
Crystal Mounting TypeSurface Mount
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECX-1637Q Series
Crystal Frequency
52MHz
Frequency Stability + / -
50ppm
ESR
35ohm
No. of Pins
4Pins
Crystal Mounting Type
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
-
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.45mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
