Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-1293Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AJ3750
Re-Reel26AJ5897RL
Cut Tape26AJ5897
Your Part Number
6,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 50+ | $0.934 |
| 100+ | $0.900 |
| 250+ | $0.858 |
| 500+ | $0.826 |
| 1000+ | $0.797 |
| 2500+ | $0.781 |
| 5000+ | $0.765 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.758 |
| 6000+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECX-.327-CDX-1293Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AJ3750
Re-Reel26AJ5897RL
Cut Tape26AJ5897
Technical Datasheet
Product Range-
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -5ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
5ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
