Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No307-020-500-202Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95F3099
Product Range307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.130 |
| 50+ | $13.830 |
| 100+ | $13.250 |
| 250+ | $12.960 |
| 500+ | $12.560 |
Price for:Each
Minimum: 25
Multiple: 1
$353.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No307-020-500-202Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95F3099
Product Range307 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts20Contacts
Card Thickness1.57mm
Pitch Spacing3.96mm
No. of Contacts20 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range307 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 307-020-500-202 is a 20-way 2-row Card Edge Connector with gold-plated copper alloy contacts. The 307 series connector comes with a thermoplastic polyester insulator and low profile insulator body with card guides. It accepts between contact and in-contact polarizing keys.
- Large variety of mounting options
- Accepts 0.62" nominal thickness PC board
- 0.156" Contact spacing x 0.2" Row spacing
- 5A Continuous current rating
- 10mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
20 Contacts
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
20Contacts
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
307 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
