Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No371-180-529-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC8618
Product Range371 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 616+ | $17.140 |
Price for:Each
Minimum: 616
Multiple: 616
$10,558.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No371-180-529-002Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC8618
Product Range371 Series
Technical Datasheet
Product Range371 Series
No. of Contacts180Contacts
Card Edge / Backplane Connector TypeCard Edge
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
371 Series
Card Edge / Backplane Connector Type
Card Edge
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
180Contacts
Pitch Spacing
0.8mm
Contact Termination Type
Surface Mount
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
