Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
| 25+ | $27.040 |
| 50+ | $25.910 |
| 100+ | $24.620 |
| 250+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
516
No. of Positions
38Positions
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 516-038-000-301
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

