Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-120-000-102Copy
Newark Part No.95F3187
Product Range516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.110 |
| 50+ | $25.090 |
| 100+ | $24.220 |
Price for:Each
Minimum: 25
Multiple: 1
$652.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-120-000-102Copy
Newark Part No.95F3187
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions120Positions
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
516 Series
No. of Positions
120Positions
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
