Print Page
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.470 |
| 5+ | $59.620 |
| 10+ | $55.580 |
| 25+ | $53.960 |
| 50+ | $52.350 |
| 100+ | $49.110 |
| 250+ | $47.500 |
| 500+ | $45.080 |
Price for:Each
Minimum: 1
Multiple: 1
$64.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-590Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08WX2962
Product Range516
Technical Datasheet
Accessory TypeSide Entry Cover
For Use With516 Series Rack and Panel Connectors
Connector Shell Size90
Cable Exit Angle90°
Connector Body MaterialZinc Body
Product Range516
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
90
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series Rack and Panel Connectors
Cable Exit Angle
90°
Product Range
516
Technical Docs (2)
Alternatives for 516-230-590
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

