Print Page
9,217 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $166.940 |
| 250+ | $150.550 |
| 500+ | $134.780 |
| 1000+ | $122.320 |
| 5000+ | $86.210 |
Price for:Each
Minimum: 10
Multiple: 10
$1,669.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-590Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35M1844
Product Range516
Technical Datasheet
Product Range516
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
516
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 516-290-590
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

