Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-294-571Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel56T3465
Cut Tape56T3465
Product Range516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1800 | $0.627 | $1,128.60 |
| Total Price | $1,128.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.627 |
| 2500+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-294-571Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel56T3465
Cut Tape56T3465
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
516 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
