Print Page
560-002-000-110
Connector Housing, IP67, White, 1-1.3mm, E-Seal 560 Series, Plug, 2 Positions, 2.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No560-002-000-110Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9685
Product RangeE-Seal 560 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.970 |
| 25+ | $1.850 |
| 50+ | $1.780 |
| 100+ | $1.700 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No560-002-000-110Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9685
Product RangeE-Seal 560 Series
Technical Datasheet
Product RangeE-Seal 560 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use With565 Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
E-Seal 560 Series
No. of Positions
2Positions
For Use With
565 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
