Print Page
560-005-000-311
Connector Housing, IP67, Blue, 1.3-1.7mm, E-Seal 560 Series, Plug, 5 Positions, 2.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No560-005-000-311Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9710
Product RangeE-Seal 560 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.300 |
| 1000+ | $2.230 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 500
Multiple: 500
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No560-005-000-311Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9710
Product RangeE-Seal 560 Series
Technical Datasheet
Product RangeE-Seal 560 Series
No. of Positions5Positions
Pitch Spacing2.5mm
For Use With565 Series Pin Crimp Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
E-Seal 560 Series
No. of Positions
5Positions
For Use With
565 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 560-005-000-311
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
