Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No572-001-000-300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9752
Product RangeE-Seal 572 Series
Your Part Number
447 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 10+ | $0.833 |
| 25+ | $0.713 |
| 50+ | $0.682 |
| 100+ | $0.651 |
| 500+ | $0.592 |
| 1000+ | $0.461 |
| 5000+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No572-001-000-300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78Y9752
Product RangeE-Seal 572 Series
Technical Datasheet
Product RangeE-Seal 572 Series
No. of Positions1Positions
Pitch Spacing5.8mm
For Use With570 Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
E-Seal 572 Series
No. of Positions
1Positions
For Use With
570 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
