Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No627-5W1-624-2NBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AJ3788
Product Range627C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 400+ | $21.170 |
| 500+ | $20.100 |
Price for:Each
Minimum: 400
Multiple: 1
$8,468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-5W1-624-2NBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52AJ3788
Product Range627C Series
Technical Datasheet
Product Range627C Series
Insert ArrangementDE-5W1
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
627C Series
Gender
Plug
Contact Type
4 Signal, 1 Power
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DE-5W1
No. of Contacts
5Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
