Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No629-21W1250-1T5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56AJ7192
Product Range629C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $18.800 |
Price for:Each
Minimum: 2000
Multiple: 2000
$37,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No629-21W1250-1T5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56AJ7192
Product Range629C Series
Technical Datasheet
Product Range629C Series
Insert ArrangementDB-21W1
No. of Contacts21Contacts
Contact Type20 Signal, 1 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
629C Series
Gender
Plug
Contact Type
20 Signal, 1 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Insert Arrangement
DB-21W1
No. of Contacts
21Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
