Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No630-2W2-250-1T3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AJ6228
Product Range630C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $13.600 |
Price for:Each
Minimum: 2000
Multiple: 1
$27,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No630-2W2-250-1T3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AJ6228
Product Range630C Series
Technical Datasheet
Product Range630C Series
Insert ArrangementDE-2W2
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead
Technical Specifications
Product Range
630C Series
Gender
Receptacle
Contact Type
2 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DE-2W2
No. of Contacts
2Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
