Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 662-009-264-035Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73R7258 |
| Product Range | 662 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 5+ | $9.270 |
| 10+ | $8.620 |
| 25+ | $8.080 |
| 50+ | $7.710 |
| 100+ | $7.280 |
| 250+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 662-009-264-035Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73R7258 |
| Product Range | 662 Series |
| Technical Datasheet | |
| Gender | Upper - Receptacle / Lower - Receptacle |
| D Sub Shell Size | DE |
| No. of Contacts | 9Contacts |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Termination Type | Solder |
| Contact Material | Brass, Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| Product Range | 662 Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Gender | Upper - Receptacle / Lower - Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Plating | Gold Flash Plated Contacts |
| Product Range | 662 Series |
| D Sub Shell Size | DE |
|---|---|
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Brass, Phosphor Bronze |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
