Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No663-037-264-045Copy
Newark Part No.51AH3946
Product Range663 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $32.420 |
| 250+ | $31.360 |
| 500+ | $29.780 |
Price for:Each
Minimum: 100
Multiple: 1
$3,242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No663-037-264-045Copy
Newark Part No.51AH3946
Product Range663 Series
Technical Datasheet
D Sub Shell SizeDC
No. of Contacts37Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Product Range663 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
663 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Brass, Phosphor Bronze
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
