Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685E0322250110ECopy
Newark Part No.83AK6527
Product Range685 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $12.070 |
Price for:Each
Minimum: 1000
Multiple: 1
$12,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No685E0322250110ECopy
Newark Part No.83AK6527
Product Range685 Series
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationStraight
Pitch Spacing2.7mm
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
2.7mm
Connector Colour
Black
Product Range
685 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
