Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No685F05C4211113Q
Newark Part No.83AK6534
Product Range685 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.420 |
| 250+ | $17.560 |
Price for:Each
Minimum: 100
Multiple: 50
$1,842.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No685F05C4211113Q
Newark Part No.83AK6534
Product Range685 Series
Technical Datasheet
No. of Contacts5Contacts
Connector OrientationStraight
Pitch Spacing1.8mm
Current Rating1.5A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
5Contacts
Connector Orientation
Straight
Current Rating
1.5A
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
685 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate