Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | EP330A-EGCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH5773 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.780 |
| 5+ | $69.180 |
| 10+ | $65.890 |
| 25+ | $62.150 |
| 50+ | $57.510 |
| 100+ | $53.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | EP330A-EGCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH5773 |
| Technical Datasheet | |
| Scriber / Probe Type | Straight Probe |
| Overall Length | 146mm |
| Overall Length | 146mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Scriber / Probe Type | Straight Probe |
|---|---|
| Overall Length | 146mm |
| SVHC | No SVHC (15-Jan-2019) |
| Overall Length | 146mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
